
276963-1 | |
|---|---|
DigiKey Part Number | A113257-ND |
Manufacturer | |
Manufacturer Product Number | 276963-1 |
Description | CONN TERM RECT 400 MCM #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 400MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Slotted and Round | |
Tab Thickness | 0.180" (4.57mm) | |
Length - Overall | 5.820" (147.83mm) | |
Width - Outer Edges | 1.610" (40.89mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.876" (22.25mm) | |
Diameter - Barrel OD | 1.310" (33.27mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,86000 € | 35,86 € |
| 10 | 30,47800 € | 304,78 € |
| 25 | 28,57080 € | 714,27 € |
| 50 | 27,20780 € | 1 360,39 € |
| 100 | 25,91050 € | 2 591,05 € |
| 250 | 24,29044 € | 6 072,61 € |
| Unit Price without VAT: | 35,86000 € |
|---|---|
| Unit Price with VAT: | 43,03200 € |


