
4-2496750-6 | |
|---|---|
DigiKey Part Number | 17-4-2496750-6TR-ND - Tape & Reel (TR) 17-4-2496750-6CT-ND - Cut Tape (CT) 17-4-2496750-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2496750-6 |
Description | 1.25MM HDR SMT, LOCKING HPI, GOL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2496750-6 Models |
Category | Insulation Height 0.165" (4.20mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 1.00µin (0.025µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82500 € | 8,25 € |
| 100 | 0,70150 € | 70,15 € |
| 500 | 0,62616 € | 313,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,60819 € | 608,19 € |
| 2 000 | 0,57916 € | 1 158,32 € |
| 3 000 | 0,56283 € | 1 688,49 € |
| 5 000 | 0,54292 € | 2 714,60 € |
| 7 000 | 0,53019 € | 3 711,33 € |
| 10 000 | 0,51703 € | 5 170,30 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

