
2489009-1 | |
|---|---|
DigiKey Part Number | 17-2489009-1-ND |
Manufacturer | |
Manufacturer Product Number | 2489009-1 |
Description | 35POS,PIN DIA 1.3,HDR ASSY,90DEG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 35 position 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.157" (4.00mm) |
Series | Insulation Height 1.264" (32.10mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Mounting Flange |
Number of Rows 3 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 8A |
Style | Voltage Rating 250VAC, 159VDC |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 6,89105 € | 7 717,98 € |
| Unit Price without VAT: | 6,89105 € |
|---|---|
| Unit Price with VAT: | 8,26926 € |

