
2443728-1 | |
|---|---|
DigiKey Part Number | 17-2443728-1TR-ND - Tape & Reel (TR) 17-2443728-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2443728-1 |
Description | TAB TERMINAL SDL2.5 WATERPROOF |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2443728-1 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 000 | 0,02642 € | 871,86 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

