
2401219-1 | |
---|---|
DigiKey Part Number | 844-2401219-1-ND |
Manufacturer | |
Manufacturer Product Number | 2401219-1 |
Description | RECEPTACLE ASSEMBLY, 75 OHM NANO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Crimp Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | Belden 1672A | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | Coaxial | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 75 Ohms | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 49,58084 € | 12 395,21 € |
Unit Price without VAT: | 49,58084 € |
---|---|
Unit Price with VAT: | 59,49701 € |