
2390147-1 | |
|---|---|
DigiKey Part Number | 17-2390147-1TR-ND - Tape & Reel (TR) 17-2390147-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2390147-1 |
Description | 1.25MM WTB CABLE CNT WITH LATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2390147-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12100 € | 1,21 € |
| 25 | 0,11320 € | 2,83 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,09608 € | 24,02 € |
| 500 | 0,09146 € | 45,73 € |
| 1 000 | 0,08708 € | 87,08 € |
| 2 500 | 0,08163 € | 204,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,06114 € | 917,10 € |
| 30 000 | 0,05822 € | 1 746,60 € |
| 45 000 | 0,05663 € | 2 548,35 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |


