



2383945-5 | |
|---|---|
DigiKey Part Number | 17-2383945-5TR-ND - Tape & Reel (TR) 17-2383945-5CT-ND - Cut Tape (CT) 17-2383945-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383945-5 |
Description | TERMI-BLOK SMD MOUNT 180_5P_3.81 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383945-5 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 5 | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 12 A | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,12620 € | 937,86 € |
| 600 | 2,97257 € | 1 783,54 € |
| 900 | 2,89867 € | 2 608,80 € |
| 1 500 | 2,81977 € | 4 229,65 € |
| 2 100 | 2,77534 € | 5 828,21 € |
| 3 000 | 2,73391 € | 8 201,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 4,62800 € | 46,28 € |
| 25 | 4,07360 € | 101,84 € |
| 50 | 3,73440 € | 186,72 € |
| 100 | 3,45740 € | 345,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,53800 € | 45,38 € |
| 25 | 3,99400 € | 99,85 € |
| 50 | 3,66120 € | 183,06 € |
| 100 | 3,38960 € | 338,96 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,68000 € |

