2383945-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2383945-2
2383945-2
2383945-2

2383945-2

DigiKey Part Number
17-2383945-2TR-ND - Tape & Reel (TR)
17-2383945-2CT-ND - Cut Tape (CT)
17-2383945-2DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2383945-2
Description
TERMI-BLOK SMD MOUNT 180_2P_3.81
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2383945-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.150" (3.81mm)
Mating Orientation
Horizontal with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Surface Mount
Wire Termination
Screw - Rising Cage Clamp
Features
Board Guide
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Copper Alloy - Nickel Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 526
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,52000 €3,52 €
102,50500 €25,05 €
252,19200 €54,80 €
501,99600 €99,80 €
1001,83380 €183,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3001,55533 €466,60 €
6001,46768 €880,61 €
9001,42530 €1 282,77 €
1 5001,37989 €2 069,84 €
2 1001,35424 €2 843,90 €
3 0001,33027 €3 990,81 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,22400 €