



2383942-4 | |
---|---|
DigiKey Part Number | 17-2383942-4TR-ND - Tape & Reel (TR) 17-2383942-4CT-ND - Cut Tape (CT) 17-2383942-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2383942-4 |
Description | TERMI-BLOK SMD MOUNT 180_4P_3.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2383942-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Nickel Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,51000 € | 5,51 € |
10 | 3,90400 € | 39,04 € |
25 | 3,43040 € | 85,76 € |
50 | 3,13880 € | 156,94 € |
100 | 2,89990 € | 289,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 2,48270 € | 744,81 € |
600 | 2,35607 € | 1 413,64 € |
900 | 2,29507 € | 2 065,56 € |
1 500 | 2,22990 € | 3 344,85 € |
2 100 | 2,19315 € | 4 605,62 € |
3 000 | 2,15888 € | 6 476,64 € |
Unit Price without VAT: | 5,51000 € |
---|---|
Unit Price with VAT: | 6,61200 € |