Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2371404-9 | |
|---|---|
DigiKey Part Number | 17-2371404-9-ND |
Manufacturer | |
Manufacturer Product Number | 2371404-9 |
Description | SGI 1.25 PLUG HSG, 9P, KEY A, NA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2371404-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08840 € | 8,84 € |
| 250 | 0,08284 € | 20,71 € |
| 500 | 0,07888 € | 39,44 € |
| 1 000 | 0,07513 € | 75,13 € |
| 2 500 | 0,07041 € | 176,03 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |




