
2368651-3 | |
|---|---|
DigiKey Part Number | 17-2368651-3-ND |
Manufacturer | |
Manufacturer Product Number | 2368651-3 |
Description | QSFP56-QSFP56, 200G, AOC, 3M LEN |
Customer Reference | |
Detailed Description | 38 Position QSFP56 Plug to Plug 9.84' (3.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Usage Ethernet |
Packaging Tray | Length 9.84' (3.00m) |
Part Status Obsolete | Color Aqua |
Cable Connectors QSFP56 | Shielding Unshielded |
Number of Positions 38 | Current - Max/Contact 1.28 A |
Connector Type Plug to Plug | Frequency - Max 200Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,27000 € | 885,27 € |
| 10 | 785,47600 € | 7 854,76 € |
| Unit Price without VAT: | 885,27000 € |
|---|---|
| Unit Price with VAT: | 1 062,32400 € |

