



2365497-9 | |
|---|---|
DigiKey Part Number | 17-2365497-9TR-ND - Tape & Reel (TR) 17-2365497-9CT-ND - Cut Tape (CT) 17-2365497-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2365497-9 |
Description | EP2.5 SINGLE ROW SMT HEADER,GWT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2365497-9 Models |
Category | Insulation Height 0.374" (9.50mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Green, Natural |
Style | Current Rating (Amps) 4.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26600 € | 12,66 € |
| 100 | 1,07650 € | 107,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98006 € | 490,03 € |
| 1 000 | 0,93327 € | 933,27 € |
| 1 500 | 0,90695 € | 1 360,42 € |
| 2 500 | 0,87487 € | 2 187,18 € |
| 3 500 | 0,85436 € | 2 990,26 € |
| 5 000 | 0,83314 € | 4 165,70 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,78800 € |

