
2364706-1 | |
|---|---|
DigiKey Part Number | 17-2364706-1-ND |
Manufacturer | |
Manufacturer Product Number | 2364706-1 |
Description | CAGE ASSEMBLY W/ LP HS ,SFP-DD 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position SFP-DD (Double Density) Cage, Ganged (1 x 6) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2364706-1 Models |
Category | Connector Type SFP-DD (Double Density) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 6) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 37,51141 € | 7 202,19 € |
| Unit Price without VAT: | 37,51141 € |
|---|---|
| Unit Price with VAT: | 45,01369 € |

