84 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2361347-1

DigiKey Part Number
17-2361347-1-ND
Manufacturer
Manufacturer Product Number
2361347-1
Description
C/A, SLIVER 2.0 2C, LA TO LA, 0.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
84 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2361347-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Pitch - Connector
0.024" (0.60mm)
Series
Length
1.64' (500.00mm)
Packaging
Bag
Features
Pull Tab
Part Status
Active
Color
Black, Individual (Round)
Connector Type
Card Edge to Card Edge
Shielding
Unshielded
Number of Positions
84
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
159,37000 €59,37 €
1050,46800 €504,68 €
2547,31000 €1 182,75 €
5045,05380 €2 252,69 €
10042,90620 €4 290,62 €
Manufacturers Standard Package
Unit Price without VAT:59,37000 €
Unit Price with VAT:71,24400 €