56 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2361336-1

DigiKey Part Number
17-2361336-1-ND
Manufacturer
Manufacturer Product Number
2361336-1
Description
C/A, SLIVER 2.0 1C, LA TO LA, 0.
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2361336-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Connector Type
Card Edge to Card Edge
Number of Positions
56
Number of Rows
2
Pitch - Connector
0.024" (0.60mm)
Pitch - Cable
-
Length
1.64' (500.00mm)
Features
Pull Tab
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
145,01000 €45,01 €
1038,26000 €382,60 €
2535,86520 €896,63 €
5034,15500 €1 707,75 €
10032,52620 €3 252,62 €
25030,49296 €7 623,24 €
Manufacturers Standard Package
Unit Price without VAT:45,01000 €
Unit Price with VAT:54,01200 €