



2360547-4 | |
|---|---|
DigiKey Part Number | 17-2360547-4TR-ND - Tape & Reel (TR) 17-2360547-4CT-ND - Cut Tape (CT) 17-2360547-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360547-4 |
Description | SGI 1.5 HDR, 4P, VT, KEY A, NATU |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360547-4 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.232" (5.90mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,24710 € | 24,71 € |
| 500 | 0,22054 € | 110,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,21419 € | 214,19 € |
| 2 000 | 0,20397 € | 407,94 € |
| 3 000 | 0,19821 € | 594,63 € |
| 5 000 | 0,19119 € | 955,95 € |
| 7 000 | 0,18670 € | 1 306,90 € |
| 10 000 | 0,18207 € | 1 820,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

