New Product
2360545-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2360545-3
2360545-3
2360545-3

2360545-3

DigiKey Part Number
17-2360545-3TR-ND - Tape & Reel (TR)
17-2360545-3CT-ND - Cut Tape (CT)
17-2360545-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2360545-3
Description
SGI 1.5 HDR, 3P, RA, KEY A, NATU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2360545-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA4T), Nylon 4T
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,32500 €3,25 €
1000,27570 €27,57 €
5000,24610 €123,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2000,21977 €263,72 €
2 4000,20928 €502,27 €
3 6000,20337 €732,13 €
6 0000,19617 €1 177,02 €
8 4000,19157 €1 609,19 €
12 0000,18681 €2 241,72 €
30 0000,17512 €5 253,60 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €