



2360545-2 | |
|---|---|
DigiKey Part Number | 17-2360545-2TR-ND - Tape & Reel (TR) 17-2360545-2CT-ND - Cut Tape (CT) 17-2360545-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360545-2 |
Description | SGI 1.5 HDR, 2P, RA, KEY A, NATU |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360545-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,15710 € | 15,71 € |
| 500 | 0,14020 € | 70,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,12520 € | 150,24 € |
| 2 400 | 0,11922 € | 286,13 € |
| 3 600 | 0,11586 € | 417,10 € |
| 6 000 | 0,11175 € | 670,50 € |
| 8 400 | 0,10913 € | 916,69 € |
| 12 000 | 0,10642 € | 1 277,04 € |
| 30 000 | 0,09976 € | 2 992,80 € |
| 60 000 | 0,09500 € | 5 700,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

