



2360538-3 | |
|---|---|
DigiKey Part Number | 17-2360538-3TR-ND - Tape & Reel (TR) 17-2360538-3CT-ND - Cut Tape (CT) 17-2360538-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2360538-3 |
Description | SGI 1.25 HDR, 3P, RA, KEY A, NAT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2360538-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,18110 € | 18,11 € |
| 500 | 0,16156 € | 80,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,14428 € | 173,14 € |
| 2 400 | 0,13739 € | 329,74 € |
| 3 600 | 0,13351 € | 480,64 € |
| 6 000 | 0,12878 € | 772,68 € |
| 8 400 | 0,12576 € | 1 056,38 € |
| 12 000 | 0,12264 € | 1 471,68 € |
| 30 000 | 0,11496 € | 3 448,80 € |
| 60 000 | 0,10948 € | 6 568,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

