
2359563-1 | |
|---|---|
DigiKey Part Number | 17-2359563-1-ND |
Manufacturer | |
Manufacturer Product Number | 2359563-1 |
Description | 2POS,HC-STAK 25,HDR INNER HSG AS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Header Connector Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2359563-1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Contact Finish Silver |
Connector Type Header | Color Natural |
Contact Type Tab | Base Product Number |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,87900 € | 78,79 € |
| 25 | 7,38560 € | 184,64 € |
| 50 | 7,03300 € | 351,65 € |
| 100 | 6,69730 € | 669,73 € |
| 250 | 6,27820 € | 1 569,55 € |
| 500 | 5,97880 € | 2 989,40 € |
| 1 000 | 5,69375 € | 5 693,75 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,12400 € |

