
2358714-1 | |
|---|---|
DigiKey Part Number | 17-2358714-1-ND |
Manufacturer | |
Manufacturer Product Number | 2358714-1 |
Description | ICCON BLOCK SIZE 10.3MM PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Current Rating (Amps) | 350 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 15,07805 € | 9 046,83 € |
| Unit Price without VAT: | 15,07805 € |
|---|---|
| Unit Price with VAT: | 18,09366 € |

