
2357798-3 | |
|---|---|
DigiKey Part Number | 17-2357798-3TR-ND - Tape & Reel (TR) 17-2357798-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2357798-3 |
Description | 16G,05FH,PLUG,22OP 8H 8U"AU T&R, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2357798-3 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Plate, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 220 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,43000 € | 28,43 € |
| 10 | 24,15900 € | 241,59 € |
| 25 | 22,85480 € | 571,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,99940 € | 7 599,76 € |
| Unit Price without VAT: | 28,43000 € |
|---|---|
| Unit Price with VAT: | 34,11600 € |


