
2357787-4 | |
|---|---|
cms-digikey-product-number | 17-2357787-4TR-ND - Tape & Reel (TR) 17-2357787-4CT-ND - Cut Tape (CT) |
cms-manufacturer | |
cms-manufacturer-product-number | 2357787-4 |
cms-description | 16G,05FH,PLUG,22OP,5H,EMBOSS W/O |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
cms-eda-cad-models | 2357787-4 Models |
cms-category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 220 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 3 200 | 13,11567 € | 41 970,14 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,41200 € |






