84 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2349839-1

DigiKey Part Number
17-2349839-1-ND
Manufacturer
Manufacturer Product Number
2349839-1
Description
C/A, SLIVER 2.0, 2C, R/A TO R/A,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
84 Position Cable Assembly Rectangular Card Edge to Card Edge 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2349839-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Pitch - Connector
0.024" (0.60mm)
Series
Length
1.64' (500.00mm)
Packaging
Bag
Color
Black, Individual (Round)
Part Status
Active
Shielding
Unshielded
Connector Type
Card Edge to Card Edge
Base Product Number
Number of Positions
84
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10050,47460 €5 047,46 €
Manufacturers Standard Package
Unit Price without VAT:50,47460 €
Unit Price with VAT:60,56952 €