
2345808-2 | |
|---|---|
DigiKey Part Number | 17-2345808-2TR-ND - Tape & Reel (TR) 17-2345808-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2345808-2 |
Description | CONN EDGE DUAL FMALE 28POS 0.024 |
Customer Reference | |
Detailed Description | 28 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2345808-2 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions/Bay/Row 14 | Color Black |
Number of Positions 28 | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 4,02639 € | 8 455,42 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,29200 € |

