
2345394-2 | |
|---|---|
DigiKey Part Number | 17-2345394-2-ND |
Manufacturer | |
Manufacturer Product Number | 2345394-2 |
Description | 4POS,AMP MCP 2.8,REC HSG ASSY,SL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,36960 € | 34,24 € |
| 50 | 1,30400 € | 65,20 € |
| 100 | 1,24180 € | 124,18 € |
| 250 | 1,16396 € | 290,99 € |
| 600 | 1,09422 € | 656,53 € |
| 1 200 | 1,04199 € | 1 250,39 € |
| 3 000 | 0,97680 € | 2 930,40 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,06400 € |

