
2345394-1 | |
|---|---|
DigiKey Part Number | 17-2345394-1-ND |
Manufacturer | |
Manufacturer Product Number | 2345394-1 |
Description | 4POS,AMP MCP 2.8,REC HSG ASSY,SL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2345394-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,36960 € | 34,24 € |
| 50 | 1,30400 € | 65,20 € |
| 150 | 1,20667 € | 181,00 € |
| 300 | 1,14907 € | 344,72 € |
| 600 | 1,09422 € | 656,53 € |
| 1 050 | 1,05186 € | 1 104,45 € |
| 2 550 | 0,98805 € | 2 519,53 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,06400 € |

