
2327679-1 | |
|---|---|
DigiKey Part Number | A145128TR-ND - Tape & Reel (TR) A145128CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2327679-1 |
Description | CONN EDGE DUAL FMALE 56POS 0.024 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2327679-1 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions/Bay/Row 28 | Color Black |
Number of Positions 56 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 4,40200 € | 44,02 € |
| 25 | 4,12680 € | 103,17 € |
| 50 | 3,92960 € | 196,48 € |
| 100 | 3,74200 € | 374,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,49400 € | 1 222,90 € |
| 700 | 3,32731 € | 2 329,12 € |
| 1 050 | 3,23357 € | 3 395,25 € |
| 1 750 | 3,11924 € | 5 458,67 € |
| 2 450 | 3,04615 € | 7 463,07 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,21600 € |


