
2344508-3 | |
|---|---|
DigiKey Part Number | 17-2344508-3-ND |
Manufacturer | |
Manufacturer Product Number | 2344508-3 |
Description | CAGE ASSEMBLY WITH SPRING ,SFP-D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP-DD (Double Density) Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Category | Connector Type SFP-DD (Double Density) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 4) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 14,17668 € | 8 165,77 € |
| Unit Price without VAT: | 14,17668 € |
|---|---|
| Unit Price with VAT: | 17,01202 € |

