140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2332205-3

DigiKey Part Number
17-2332205-3-ND
Manufacturer
Manufacturer Product Number
2332205-3
Description
CONN EDGE DUAL FML 140POS 0.024
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2332205-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
TE Connectivity AMP Connectors
Features
Board Guide, Pick and Place, Solder Retention
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Box
Termination
Solder
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions/Bay/Row
28; 14; 28
Color
Black
Number of Positions
140
Operating Temperature
-55°C ~ 105°C
Card Thickness
0.062" (1.57mm)
Material - Insulation
Liquid Crystal Polymer (LCP)
Number of Rows
2
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1 05012,29377 €12 908,46 €
Manufacturers Standard Package
Unit Price without VAT:12,29377 €
Unit Price with VAT:14,75252 €