
2331813-5 | |
---|---|
DigiKey Part Number | 17-2331813-5TR-ND - Tape & Reel (TR) 17-2331813-5CT-ND - Cut Tape (CT) 17-2331813-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2331813-5 |
Description | CABLE REC ASSY, 84 P, VERT, SLIV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2331813-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 14; 28 | |
Number of Positions | 84 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,68000 € | 8,68 € |
10 | 7,38000 € | 73,80 € |
25 | 6,91760 € | 172,94 € |
50 | 6,58720 € | 329,36 € |
100 | 6,27280 € | 627,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 5,09900 € | 1 529,70 € |
Unit Price without VAT: | 8,68000 € |
---|---|
Unit Price with VAT: | 10,41600 € |