
ZH-100-3/8-0-SP | |
|---|---|
DigiKey Part Number | 484-ZH-100-3/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | ZH-100-3/8-0-SP |
Description | ZH-100-3/8-0-SP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.026" (0.66mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.187" (4.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 650 | 2,85740 € | 4 714,71 € |
| Unit Price without VAT: | 2,85740 € |
|---|---|
| Unit Price with VAT: | 3,42888 € |

