
2325349-4 | |
|---|---|
DigiKey Part Number | 17-2325349-4-ND |
Manufacturer | |
Manufacturer Product Number | 2325349-4 |
Description | POWER VERSA-LOCK REAR SEAL, 1X4, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For Power Versa-Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 2325349-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 4 | |
For Use With/Related Products | Power Versa-Lock Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,31760 € | 7,94 € |
| 50 | 0,30240 € | 15,12 € |
| 100 | 0,28800 € | 28,80 € |
| 250 | 0,26996 € | 67,49 € |
| 500 | 0,25708 € | 128,54 € |
| 1 000 | 0,24480 € | 244,80 € |
| 2 500 | 0,22946 € | 573,65 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

