
2323321-1 | |
|---|---|
DigiKey Part Number | 2266-2323321-1-17-ND |
Manufacturer | |
Manufacturer Product Number | 2323321-1 |
Description | CONN EDGE DUAL FML 124POS 0.024 |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Organizer, Rails |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Color Black |
Number of Positions/Bay/Row 37; 25 | Operating Temperature -55°C ~ 85°C |
Number of Positions 124 | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.024" (0.60mm) |

