
2322950-6 | |
|---|---|
DigiKey Part Number | 17-2322950-6-ND |
Manufacturer | |
Manufacturer Product Number | 2322950-6 |
Description | 6P, RAST 5 TAB HEADER SELEC, THV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Bag | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Operating Temperature -40°C ~ 120°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 16A |
Style | Voltage Rating 400VAC/DC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 920 | 0,54259 € | 1 041,77 € |
| Unit Price without VAT: | 0,54259 € |
|---|---|
| Unit Price with VAT: | 0,65111 € |

