
2322330-8 | |
|---|---|
DigiKey Part Number | A141114-ND |
Manufacturer | |
Manufacturer Product Number | 2322330-8 |
Description | CIR CBL 4POS RCPT TO RCPT 14.76' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 14.76' (4.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 2322330-8 Models |
Category | 2nd Connector Number of Positions 4 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Box | 2nd Connector Orientation D |
Part Status Discontinued at DigiKey | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 14.76' (4.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Color Blue |
1st Connector Shell Size - Insert M12 | Shielding Shielded |
1st Connector Orientation D | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Mounting Type Free Hanging (In-Line) | Usage Cat5e, Industrial Environments |
2nd Connector Type Receptacle | Base Product Number |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,50000 € | 217,50 € |
| Unit Price without VAT: | 217,50000 € |
|---|---|
| Unit Price with VAT: | 261,00000 € |

