2318582-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2318582-8
2318582-8
2318582-8

2318582-8

DigiKey Part Number
A141463-ND
Manufacturer
Manufacturer Product Number
2318582-8
Description
TERM BLOCK PLUG 8POS 8MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Blade Sockets 0.315" (8.00mm) 180° Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
2318582-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Type
Plug, Blade Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.315" (8.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless
Mounting Type
Panel Mount, Snap-In
Current - IEC
-
Voltage - UL
250 V
Wire Gauge or Range - AWG
18-24 AWG
Wire Gauge or Range - mm²
0.2-0.82mm²
Color
Natural
Operating Temperature
-40°C ~ 85°C
Contact Mating Finish
Tin
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.669" (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,31000 €8,31 €
105,89600 €58,96 €
255,21160 €130,29 €
504,79700 €239,85 €
1004,46060 €446,06 €
2504,11792 €1 029,48 €
5003,92156 €1 960,78 €
1 0003,76821 €3 768,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,31000 €
Unit Price with VAT:9,97200 €