
2317223-8 | |
|---|---|
DigiKey Part Number | 17-2317223-8-ND |
Manufacturer | |
Manufacturer Product Number | 2317223-8 |
Description | 8P,2MM,REC,IDC,LRAMP,26-30,STRIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2317223-8 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-30 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions 8 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 160 | 0,75889 € | 15 299,22 € |
| Unit Price without VAT: | 0,75889 € |
|---|---|
| Unit Price with VAT: | 0,91067 € |

