
6-2203452-1 | |
|---|---|
DigiKey Part Number | 17-6-2203452-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-2203452-1 |
Description | MALE ASM, 1 POS, VERT, PCB, KEY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6-2203452-1 Models |
Category | Number of Ports 1 |
Mfr | Features Code L |
Packaging Tape & Reel (TR) | Housing Color Red, Carmine |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole | Voltage Rating 800 V |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 1,97259 € | 8 284,88 € |
| Unit Price without VAT: | 1,97259 € |
|---|---|
| Unit Price with VAT: | 2,36711 € |

