


2316102-6 | |
|---|---|
DigiKey Part Number | 17-2316102-6-ND |
Manufacturer | |
Manufacturer Product Number | 2316102-6 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2316102-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Color Black |
Part Status Active | Insulation Material Liquid Crystal Polymer (LCP) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,46560 € | 11,64 € |
| 50 | 0,44320 € | 22,16 € |
| 240 | 0,39663 € | 95,19 € |
| 480 | 0,37769 € | 181,29 € |
| 720 | 0,36703 € | 264,26 € |
| 1 200 | 0,35402 € | 424,82 € |
| 2 640 | 0,33486 € | 884,03 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

