
2315786-4 | |
|---|---|
DigiKey Part Number | 17-2315786-4-ND |
Manufacturer | |
Manufacturer Product Number | 2315786-4 |
Description | CONN PLUG HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2315786-4 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 0,10977 € | 2 305,17 € |
| Unit Price without VAT: | 0,10977 € |
|---|---|
| Unit Price with VAT: | 0,13172 € |

