
2822022-1 | |
|---|---|
DigiKey Part Number | 17-2822022-1-ND |
Manufacturer | |
Manufacturer Product Number | 2822022-1 |
Description | RECEPTACLE ASS'Y HASAKI 38P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 Position Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 38 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Features Board Guide, Solder Retention |
Connector Style Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 110,80572 € | 132 966,86 € |
| Unit Price without VAT: | 110,80572 € |
|---|---|
| Unit Price with VAT: | 132,96686 € |

