
2312106-1 | |
|---|---|
DigiKey Part Number | 17-2312106-1-ND |
Manufacturer | |
Manufacturer Product Number | 2312106-1 |
Description | CONN RCPT HSG 6POS 1.80MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2312106-1 Models |
Category | Row Spacing 0.059" (1.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.071" (1.80mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2312106-2 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2312106-2-ND | 0,21558 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | 0,47144 € | 13 200,32 € |
| Unit Price without VAT: | 0,47144 € |
|---|---|
| Unit Price with VAT: | 0,56573 € |


