
2308107-5 | |
|---|---|
DigiKey Part Number | A124928-ND |
Manufacturer | |
Manufacturer Product Number | 2308107-5 |
Description | CONN SKT DIMM 288POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2308107-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | MO-309 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,74800 € | 17,48 € |
| 25 | 1,63880 € | 40,97 € |
| 50 | 1,56060 € | 78,03 € |
| 100 | 1,48600 € | 148,60 € |
| 250 | 1,39284 € | 348,21 € |
| 500 | 1,32638 € | 663,19 € |
| 1 000 | 1,26308 € | 1 263,08 € |
| 2 500 | 1,18405 € | 2 960,12 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,47200 € |

