


2307817-8 | |
|---|---|
DigiKey Part Number | 17-2307817-8TR-ND - Tape & Reel (TR) 17-2307817-8CT-ND - Cut Tape (CT) 17-2307817-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2307817-8 |
Description | 8P,2MM,BB,REC,DRVT,SMD,0.1AU,TR, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2307817-8 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.177" (4.50mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,63100 € | 16,31 € |
| 100 | 1,38630 € | 138,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,23250 € | 862,75 € |
| 1 400 | 1,17369 € | 1 643,17 € |
| 2 100 | 1,14061 € | 2 395,28 € |
| 3 500 | 1,10026 € | 3 850,91 € |
| 4 900 | 1,07448 € | 5 264,95 € |
| 7 000 | 1,04781 € | 7 334,67 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |

