76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
TE Connectivity 5G Communication | Digi-Key Daily
zQSFP+ Interconnects

2299940-4

DigiKey Part Number
A125162-ND
Manufacturer
Manufacturer Product Number
2299940-4
Description
CONN ZQSFP+ RCPT CAGE 2X1 76P RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2299940-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle with Cage, Ganged (2x1)
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
ZQSFP+
Base Product Number
Number of Positions
76 (38 x 2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
146,06000 €46,06 €
1837,55833 €676,05 €
3635,76694 €1 287,61 €
5434,75907 €1 876,99 €
10833,10204 €3 575,02 €
25231,18385 €7 858,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,06000 €
Unit Price with VAT:55,27200 €