




2299924-5 | |
|---|---|
DigiKey Part Number | A125171-ND |
Manufacturer | |
Manufacturer Product Number | 2299924-5 |
Description | CONN ZQSFP+ RCP 2X3 HSNK 228P RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 228 (38 x 6) Position ZQSFP+ Receptacle with Cage, Ganged (2x3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2299924-5 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x3) with Heat Sink | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |
Number of Positions 228 (38 x 6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,75000 € | 131,75 € |
| 12 | 110,57000 € | 1 326,84 € |
| 30 | 103,65533 € | 3 109,66 € |
| 54 | 99,45019 € | 5 370,31 € |
| Unit Price without VAT: | 131,75000 € |
|---|---|
| Unit Price with VAT: | 158,10000 € |

