2299508-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299508-1

DigiKey Part Number
A124914-ND
Manufacturer
Manufacturer Product Number
2299508-1
Description
CONN WIRE CAP 10-18AWG TWIST ON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap, Wing Connector Twist On 10-18 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap, Wing
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
10-18 AWG
Insulation
Fully Insulated
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
35 0000,03783 €1 324,05 €
Unit Price without VAT:0,03783 €
Unit Price with VAT:0,04540 €