229911-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 16 728
Unit Price: 0,22000 €
Datasheet
5229911-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

229911-1

DigiKey Part Number
A1516-ND
Manufacturer
Manufacturer Product Number
229911-1
Description
CONN JACKSCREW CAPTIVE #4-40
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
D-Sub Connectors
Features
-
Length - Threaded Portion Below Head
0.250" (6.35mm)
Length - Below Head
0.500" (12.70mm)
Thread Size
4-40
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes