
2203804-2 | |
---|---|
DigiKey Part Number | 17-2203804-2-ND |
Manufacturer | |
Manufacturer Product Number | 2203804-2 |
Description | PLUG ASS'Y, 2P SEALED, KEY B, CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203804-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,61789 € | 926,84 € |
Unit Price without VAT: | 0,61789 € |
---|---|
Unit Price with VAT: | 0,74147 € |